



0430310003-02-V2 | |
---|---|
DigiKey Part Number | 0430310003-02-V2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-02-V2 |
Description | 2" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.15800 | $61.58 |
30 | $5.69567 | $170.87 |
50 | $5.49320 | $274.66 |
100 | $5.23040 | $523.04 |
250 | $4.90264 | $1,225.66 |
500 | $4.66844 | $2,334.22 |
1,000 | $4.44552 | $4,445.52 |
2,500 | $4.16721 | $10,418.02 |
5,000 | $3.96839 | $19,841.95 |









