



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.26100 | $132.61 |
| 30 | $12.27200 | $368.16 |
| 50 | $11.83740 | $591.87 |
| 100 | $11.27090 | $1,127.09 |
| 250 | $10.56496 | $2,641.24 |
| 500 | $10.06048 | $5,030.24 |
| 1,000 | $9.58027 | $9,580.27 |
| 2,500 | $8.98074 | $22,451.85 |
| 5,000 | $8.55248 | $42,762.40 |











