



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.11300 | $131.13 |
| 30 | $12.13767 | $364.13 |
| 50 | $11.70580 | $585.29 |
| 100 | $11.14670 | $1,114.67 |
| 250 | $10.44820 | $2,612.05 |
| 500 | $9.94934 | $4,974.67 |
| 1,000 | $9.47437 | $9,474.37 |
| 2,500 | $8.88156 | $22,203.90 |
| 5,000 | $8.45802 | $42,290.10 |











