



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.92900 | $119.29 |
| 30 | $10.56200 | $316.86 |
| 50 | $10.01220 | $500.61 |
| 100 | $9.34130 | $934.13 |
| 250 | $8.57468 | $2,143.67 |
| 500 | $8.07400 | $4,037.00 |
| 1,000 | $7.63276 | $7,632.76 |
| 2,500 | $7.12922 | $17,823.05 |
| 5,000 | $6.80102 | $34,005.10 |











