



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.79000 | $117.90 |
| 30 | $10.43867 | $313.16 |
| 50 | $9.89540 | $494.77 |
| 100 | $9.23190 | $923.19 |
| 250 | $8.47372 | $2,118.43 |
| 500 | $7.97814 | $3,989.07 |
| 1,000 | $7.54150 | $7,541.50 |
| 2,500 | $7.04333 | $17,608.33 |
| 5,000 | $6.71851 | $33,592.55 |











