


0430310001-12-Y4 | |
---|---|
DigiKey Part Number | 0430310001-12-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-12-Y4 |
Description | 12" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.91100 | $69.11 |
30 | $6.39100 | $191.73 |
50 | $6.16440 | $308.22 |
100 | $5.87020 | $587.02 |
250 | $5.50232 | $1,375.58 |
500 | $5.23944 | $2,619.72 |
1,000 | $4.98922 | $4,989.22 |
2,500 | $4.67685 | $11,692.12 |
5,000 | $4.45374 | $22,268.70 |









