
0430300039-10-L9-D | |
---|---|
DigiKey Part Number | 0430300039-10-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-10-L9-D |
Description | 10" PRE-CRIMP A1857/19 BL001 BLU |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $12.47300 | $124.73 |
30 | $11.53933 | $346.18 |
50 | $11.13080 | $556.54 |
100 | $10.59790 | $1,059.79 |
250 | $9.93400 | $2,483.50 |
500 | $9.45972 | $4,729.86 |
1,000 | $9.00821 | $9,008.21 |
2,500 | $8.44449 | $21,111.22 |
5,000 | $8.04179 | $40,208.95 |