
0430300039-08-N9 | |
|---|---|
DigiKey Part Number | 0430300039-08-N9-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-08-N9 |
Description | 8" PRE-CRIMP A1857/19 BR001 BROW |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.90900 | $89.09 |
| 30 | $8.24567 | $247.37 |
| 50 | $7.95300 | $397.65 |
| 100 | $7.57350 | $757.35 |
| 250 | $7.09856 | $1,774.64 |
| 500 | $6.75964 | $3,379.82 |
| 1,000 | $6.43689 | $6,436.89 |
| 2,500 | $6.03396 | $15,084.90 |
| 5,000 | $5.74616 | $28,730.80 |

