



0430300003-04-Y4-D | |
---|---|
DigiKey Part Number | 0430300003-04-Y4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-04-Y4-D |
Description | 4" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $12.89100 | $128.91 |
30 | $11.42600 | $342.78 |
50 | $10.83500 | $541.75 |
100 | $10.11470 | $1,011.47 |
250 | $9.29096 | $2,322.74 |
500 | $8.75292 | $4,376.46 |
1,000 | $8.27900 | $8,279.00 |
2,500 | $7.73821 | $19,345.52 |
5,000 | $7.38567 | $36,928.35 |









