



0430300003-08-Y4-D | |
---|---|
DigiKey Part Number | 0430300003-08-Y4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-08-Y4-D |
Description | 8" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $13.43500 | $134.35 |
30 | $11.90900 | $357.27 |
50 | $11.29440 | $564.72 |
100 | $10.54680 | $1,054.68 |
250 | $9.69204 | $2,423.01 |
500 | $9.13356 | $4,566.78 |
1,000 | $8.64146 | $8,641.46 |
2,500 | $8.07990 | $20,199.75 |
5,000 | $7.71391 | $38,569.55 |









