



0430300002-11-G0 | |
---|---|
DigiKey Part Number | 0430300002-11-G0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-11-G0 |
Description | 11" PRE-CRIMP A2040G GREEN |
Customer Reference | |
Detailed Description | Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.05500 | $80.55 |
30 | $7.10267 | $213.08 |
50 | $6.72160 | $336.08 |
100 | $6.25510 | $625.51 |
250 | $5.72144 | $1,430.36 |
500 | $5.37262 | $2,686.31 |
1,000 | $5.06520 | $5,065.20 |
2,500 | $4.71436 | $11,785.90 |
5,000 | $4.48552 | $22,427.60 |









