Similar

| 0398900324 | |
|---|---|
| DigiKey Part Number | 0398900324-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0398900324 | 
| Description | TERM BLK 24P SIDE ENTRY 5MM PCB | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0398900324 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 24 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 13.5 A | |
| Voltage | 300 V | |
| Wire Gauge | 16-30 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screw - Rising Cage Clamp | |
| Features | Interlocking (Side) | |
| Color | Black | |
| Operating Temperature | -40°C ~ 105°C | |
| Housing Material | Polyamide (PA), Nylon | |
| Contact Material - Plating | Copper Alloy - Tin Plated | |
| Clamp Material - Plating | Copper Alloy - Nickel Plated | |
| Screw Material - Plating | Copper Alloy - Nickel Plated | |
| Torque - Screw | 0.68 Nm (6 Lb-In) | |
| Screw Thread | M3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | $33.32563 | $13,330.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China