Parametric Equivalent
Similar

0395431608 | |
|---|---|
DigiKey Part Number  | 0395431608-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0395431608  | 
Description  | TERM BLK 8POS SIDE ENTRY 5MM PCB  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0395431608 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 8  | |
Pitch  | 0.197" (5.00mm)  | |
Mating Orientation  | Horizontal with Board  | |
Current  | 10 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 14-22 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screw - Leaf Spring, Wire Guard  | |
Features  | Positions Stamped  | |
Color  | Black  | |
Operating Temperature  | -40°C ~ 105°C  | |
Housing Material  | Polyamide (PA66), Nylon 6/6  | |
Contact Material - Plating  | Brass - Tin Plated  | |
Clamp Material - Plating  | Brass  | |
Screw Material - Plating  | Steel  | |
Torque - Screw  | 0.34 Nm (3.0 Lb-In)  | |
Screw Thread  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,160 | $10.91282 | $23,571.69 | 


