



0395430005 | |
---|---|
DigiKey Part Number | WM20108-ND |
Manufacturer | |
Manufacturer Product Number | 0395430005 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395430005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $10.14100 | $101.41 |
25 | $8.83160 | $220.79 |
50 | $7.98440 | $399.22 |
100 | $7.26590 | $726.59 |
250 | $6.50244 | $1,625.61 |
780 | $5.80781 | $4,530.09 |
1,560 | $5.49653 | $8,574.59 |
5,460 | $5.09500 | $27,818.70 |