0395290002 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 351
Unit Price: $24.22000
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 173
Unit Price: $24.55000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 870
Unit Price: $24.55000
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: $7.88000
Datasheet
Image for 0395290002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395290002

DigiKey Part Number
0395290002-ND
Manufacturer
Manufacturer Product Number
0395290002
Description
TERM BLOCK PLUG 4POS 5MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
-
Features
Positions Stamped, Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
5mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
1.020" (25.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.