
0395016017 | |
|---|---|
DigiKey Part Number  | 0395016017-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0395016017  | 
Description  | TERM BLOCK HDR 17POS 3.50MM  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 17 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0395016017 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Header, Male Pins, Shrouded (4 Side)  | |
Number of Positions  | 17  | |
Positions Per Level  | 17  | |
Number of Levels  | 1  | |
Pitch  | 0.138" (3.50mm)  | |
Header Orientation  | Vertical  | |
Plug Wire Entry  | -  | |
Termination Style  | Solder  | |
Mounting Type  | Through Hole  | |
Current - IEC  | -  | |
Current - UL  | 8 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | -  | |
Wire Gauge or Range - mm²  | -  | |
Color  | Green  | |
Operating Temperature  | -40°C ~ 105°C  | |
Contact Mating Finish  | Tin  | |
Features  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | -  | |
Torque - Screw  | -  | |
Wire Strip Length  | -  | |
Contact Material  | Brass  | |
Housing Material  | Polyamide (PA66), Nylon 6/6  | |
Contact Tail Length  | 0.140" (3.56mm)  | |
Insulation Height  | 0.360" (9.14mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,872 | $20.48629 | $38,350.33 | 



