0359781030 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,634
Unit Price: $5.47000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,216
Unit Price: $7.26000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.17732
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.08824
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.11434
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.06842
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.10256
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0359781030

DigiKey Part Number
0359781030-ND
Manufacturer
Manufacturer Product Number
0359781030
Description
CONN HEADER VERT 10POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.303" (7.70mm)
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
0.575" (14.60mm)
Insulation Height
0.382" (9.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes