0357480210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0357480210
0357480210
0357480210
Molex - Product Spotlight - VersaBlade Wire-to-Wire Connector System

0357480210

DigiKey Part Number
WM3172TR-ND - Tape & Reel (TR)
WM3172CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0357480210
Description
TERM BLADE FEMALE 14-18AWG TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blade Contact 14-18 AWG Crimp Female Blade Socket Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Female Blade Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
-
Type
Stamped
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,722
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.22000$1.22
10$1.01200$10.12
25$0.94640$23.66
50$0.90240$45.12
100$0.85910$85.91
250$0.80540$201.35
500$0.76674$383.37
1,000$0.73010$730.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70133$2,805.32
8,000$0.66782$5,342.56
12,000$0.64899$7,787.88
20,000$0.62601$12,520.20
28,000$0.61132$17,116.96
40,000$0.59614$23,845.60
100,000$0.55884$55,884.00
Manufacturers Standard Package