


0357470210 | |
|---|---|
DigiKey Part Number  | WM3170TR-ND - Tape & Reel (TR) WM3170CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 0357470210  | 
Description  | TERM BLADE MALE 14-18AWG TIN  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Blade Contact 14-18 AWG Crimp Male Blade Tin  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Contact Type  | Male Blade  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 14-18 AWG  | |
Contact Material  | Brass  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | 31.5µin (0.80µm)  | |
Type  | Stamped  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.87300 | $8.73 | 
| 25 | $0.81600 | $20.40 | 
| 50 | $0.77660 | $38.83 | 
| 100 | $0.73920 | $73.92 | 
| 250 | $0.69248 | $173.12 | 
| 500 | $0.65936 | $329.68 | 
| 1,000 | $0.62780 | $627.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.63559 | $2,542.36 | 
| 8,000 | $0.60524 | $4,841.92 | 
| 12,000 | $0.58816 | $7,057.92 | 
| 20,000 | $0.56734 | $11,346.80 | 
| 28,000 | $0.55403 | $15,512.84 | 
| 40,000 | $0.54026 | $21,610.40 | 
| 100,000 | $0.50646 | $50,646.00 | 




























