0357470x10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0357470x10
Molex - Product Spotlight - VersaBlade Wire-to-Wire Connector System

0357470110

DigiKey Part Number
WM3169TR-ND - Tape & Reel (TR)
WM3169CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0357470110
Description
TERM BLADE MALE 20-22AWG TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blade Contact 20-22 AWG Crimp Male Blade Tin
Datasheet
 Datasheet
EDA/CAD Models
0357470110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Male Blade
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Type
Stamped
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,313
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.71800$7.18
25$0.67240$16.81
50$0.63960$31.98
100$0.60940$60.94
250$0.57076$142.69
500$0.54352$271.76
1,000$0.51749$517.49
2,500$0.48507$1,212.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.42737$2,136.85
10,000$0.40696$4,069.60
15,000$0.39548$5,932.20
25,000$0.38147$9,536.75
35,000$0.37252$13,038.20
50,000$0.36326$18,163.00
125,000$0.34053$42,566.25
250,000$0.32429$81,072.50
Manufacturers Standard Package