




0357460210 | |
|---|---|
DigiKey Part Number  | 23-0357460210TR-ND - Tape & Reel (TR) 23-0357460210CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 0357460210  | 
Description  | TERM BLADE FEMALE 14-18AWG TIN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Blade Contact 14-18 AWG Crimp Female Blade Socket Tin  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0357460210 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Contact Type  | Female Blade Socket  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 14-18 AWG  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | -  | |
Type  | Stamped  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $1.05200 | $10.52 | 
| 25 | $0.98560 | $24.64 | 
| 50 | $0.93820 | $46.91 | 
| 100 | $0.89340 | $89.34 | 
| 250 | $0.83740 | $209.35 | 
| 500 | $0.79724 | $398.62 | 
| 1,000 | $0.75907 | $759.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.71440 | $2,857.60 | 
| 8,000 | $0.68028 | $5,442.24 | 
| 12,000 | $0.66108 | $7,932.96 | 
| 20,000 | $0.63768 | $12,753.60 | 
| 28,000 | $0.62272 | $17,436.16 | 
| 40,000 | $0.60725 | $24,290.00 | 
| 100,000 | $0.56926 | $56,926.00 | 



























