




0357460110 | |
|---|---|
DigiKey Part Number  | WM3166TR-ND - Tape & Reel (TR) WM3166CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 0357460110  | 
Description  | TERM BLADE FEMALE 20-22AWG TIN  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Blade Contact 20-22 AWG Crimp Female Blade Socket Tin  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0357460110 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Contact Type  | Female Blade Socket  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 20-22 AWG  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | -  | |
Type  | Stamped  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.75900 | $7.59 | 
| 25 | $0.71160 | $17.79 | 
| 50 | $0.67880 | $33.94 | 
| 100 | $0.64620 | $64.62 | 
| 250 | $0.60536 | $151.34 | 
| 500 | $0.57648 | $288.24 | 
| 1,000 | $0.54890 | $548.90 | 
| 2,500 | $0.51448 | $1,286.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.39533 | $1,976.65 | 
| 10,000 | $0.37644 | $3,764.40 | 
| 15,000 | $0.36582 | $5,487.30 | 
| 25,000 | $0.35286 | $8,821.50 | 
| 35,000 | $0.34458 | $12,060.30 | 
| 50,000 | $0.33602 | $16,801.00 | 
| 125,000 | $0.31499 | $39,373.75 | 
| 250,000 | $0.29997 | $74,992.50 | 


























