




0357450210 | |
|---|---|
DigiKey Part Number  | WM3164TR-ND - Tape & Reel (TR) WM3164CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 0357450210  | 
Description  | TERM BLADE MALE 14-18AWG TIN  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Blade Contact 14-18 AWG Crimp Male Blade Tin  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0357450210 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Contact Type  | Male Blade  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 14-18 AWG  | |
Contact Material  | Brass  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | 31.5µin (0.80µm)  | |
Type  | Stamped  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.88900 | $8.89 | 
| 25 | $0.83560 | $20.89 | 
| 50 | $0.79460 | $39.73 | 
| 100 | $0.75630 | $75.63 | 
| 250 | $0.70848 | $177.12 | 
| 500 | $0.67470 | $337.35 | 
| 1,000 | $0.64240 | $642.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.45969 | $1,838.76 | 
| 8,000 | $0.43773 | $3,501.84 | 
| 12,000 | $0.42538 | $5,104.56 | 
| 20,000 | $0.41031 | $8,206.20 | 
| 28,000 | $0.40068 | $11,219.04 | 
| 40,000 | $0.39072 | $15,628.80 | 
| 100,000 | $0.36627 | $36,627.00 | 
| 200,000 | $0.34880 | $69,760.00 | 

























