


0357450110 | |
|---|---|
DigiKey Part Number  | WM3163TR-ND - Tape & Reel (TR) WM3163CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 0357450110  | 
Description  | TERM BLADE MALE 20-22AWG TIN  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Blade Contact 20-22 AWG Crimp Male Blade Tin  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Contact Type  | Male Blade  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 20-22 AWG  | |
Contact Material  | Brass  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | 31.5µin (0.80µm)  | |
Type  | Stamped  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.79100 | $7.91 | 
| 25 | $0.73760 | $18.44 | 
| 50 | $0.70320 | $35.16 | 
| 100 | $0.66900 | $66.90 | 
| 250 | $0.62724 | $156.81 | 
| 500 | $0.59720 | $298.60 | 
| 1,000 | $0.56865 | $568.65 | 
| 2,500 | $0.53301 | $1,332.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.58655 | $2,932.75 | 
| 10,000 | $0.55853 | $5,585.30 | 
| 15,000 | $0.54277 | $8,141.55 | 
| 25,000 | $0.52355 | $13,088.75 | 
| 35,000 | $0.51127 | $17,894.45 | 
| 50,000 | $0.49857 | $24,928.50 | 
| 125,000 | $0.46738 | $58,422.50 | 
























