Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0357255910

DigiKey Part Number
0357255910-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0357255910
Description
CONN QC RCPT/TAB 12AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Stacked
Gender
Female and Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.315" (8.00mm)
Length - Overall
0.772" (19.61mm)
Termination
Crimp
Wire Gauge
12 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.156" (3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.