




0348404410 | |
|---|---|
DigiKey Part Number | WM22059-ND |
Manufacturer | |
Manufacturer Product Number | 0348404410 |
Description | CONN PLUG HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348404410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount, Bulkhead | |
Contact Termination | Crimp | |
Fastening Type | Twist Latch | |
Color | Black | |
Features | IP67K | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.21000 | $52.21 |
| 10 | $44.37400 | $443.74 |
| 25 | $41.58880 | $1,039.72 |
| 50 | $39.60300 | $1,980.15 |
| 100 | $37.71270 | $3,771.27 |
| 300 | $34.89990 | $10,469.97 |
| 600 | $33.23515 | $19,941.09 |
| 1,200 | $31.65036 | $37,980.43 |
| 2,700 | $29.89244 | $80,709.59 |










