
1510878401 | |
|---|---|
DigiKey Part Number | 900-1510878401TR-ND - Tape & Reel (TR) 900-1510878401CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1510878401 |
Description | CONN PIN 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.65600 | $16.56 |
| 25 | $1.55000 | $38.75 |
| 50 | $1.47500 | $73.75 |
| 100 | $1.40490 | $140.49 |
| 250 | $1.31680 | $329.20 |
| 500 | $1.25380 | $626.90 |
| 1,000 | $1.19375 | $1,193.75 |
| 2,500 | $1.11896 | $2,797.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $0.88575 | $14,172.00 |
| 32,000 | $0.84348 | $26,991.36 |
| 48,000 | $0.81971 | $39,346.08 |
| 80,000 | $0.79072 | $63,257.60 |











