0342503001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 10,205
Unit Price: $10.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 5,948
Unit Price: $14.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 6,293
Unit Price: $16.75000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,050
Unit Price: $6.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,033
Unit Price: $5.91000
Datasheet
Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0342503001

DigiKey Part Number
0342503001-ND
Manufacturer
Manufacturer Product Number
0342503001
Description
CONN RCPT HSG 3POS 4.50MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA), Sealed
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes