1600733101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600733115

DigiKey Part Number
1600733115-ND
Manufacturer
Manufacturer Product Number
1600733115
Description
CONN RCPT HSG 3POS 4.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Gray 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1600733115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.16000$6.16
10$5.26300$52.63
25$4.93000$123.25
50$4.69340$234.67
100$4.46840$446.84
250$4.18828$1,047.07
500$3.98824$1,994.12
1,000$3.79775$3,797.75
Manufacturers Standard Package