Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0334724031 | |
|---|---|
DigiKey Part Number | 900-0334724031-ND |
Manufacturer | |
Manufacturer Product Number | 0334724031 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334720406 | Molex | 0 | WM9427-ND | $0.00000 | Parametric Equivalent |
| 0334724001 | Molex | 30,197 | WM15276-ND | $15.05000 | Parametric Equivalent |
| 0334724002 | Molex | 1,348 | WM19973-ND | $22.69000 | Parametric Equivalent |
| 0334724042 | Molex | 956 | 0334724042-ND | $9.87000 | Parametric Equivalent |
| 0334724043 | Molex | 3,358 | 0334724043-ND | $22.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $5.30496 | $12,731.90 |








