
0334724102 | |
|---|---|
DigiKey Part Number | 900-0334724102-ND |
Manufacturer | |
Manufacturer Product Number | 0334724102 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334724102 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $18.93400 | $189.34 |
| 25 | $17.74200 | $443.55 |
| 50 | $16.89520 | $844.76 |
| 100 | $16.08780 | $1,608.78 |
| 250 | $15.08020 | $3,770.05 |
| 800 | $14.23871 | $11,390.97 |

