Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0334723006 | |
|---|---|
DigiKey Part Number | 900-0334723006-ND |
Manufacturer | |
Manufacturer Product Number | 0334723006 |
Description | MX150 ASSY RCP 2X8 CS CPA LG- B/ |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334723006 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721606 | Molex | 2,091 | WM9433-ND | $32.89000 | Parametric Equivalent |
| 0334721607 | Molex | 1,775 | WM15561-ND | $32.97000 | Parametric Equivalent |
| 0334721886 | Molex | 130 | 900-0334721886-ND | $9.37000 | Parametric Equivalent |
| 0334723005 | Molex | 1,042 | 900-0334723005-ND | $23.76000 | Parametric Equivalent |



