16 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334723005

DigiKey Part Number
900-0334723005-ND
Manufacturer
Manufacturer Product Number
0334723005
Description
CONN RCPT HSG 16POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334723005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Connector Position Assurance (CPA), Sealed
Connector Type
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,042
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.76000$23.76
10$20.18400$201.84
25$18.91920$472.98
50$18.01500$900.75
100$17.15420$1,715.42
294$15.89656$4,673.59
588$15.13791$8,901.09
1,176$14.41573$16,952.90
2,646$13.61466$36,024.39
Manufacturers Standard Package