0334720727 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,132
Unit Price: $17.59000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,142
Unit Price: $24.34000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,196
Unit Price: $15.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $8.74615
Datasheet

Parametric Equivalent


Molex
In Stock: 495
Unit Price: $11.67000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,151
Unit Price: $20.22000
Datasheet
Image for 0334720727 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334720727

DigiKey Part Number
900-0334720727-ND
Manufacturer
Manufacturer Product Number
0334720727
Description
MX150 ASSY RCP 2X3 CS BLK A/1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334720601Molex2,132WM4687-ND$17.59000Parametric Equivalent
0334720602Molex1,142WM13154-ND$24.34000Parametric Equivalent
0334720636Molex1,196900-0334720636-ND$15.70000Parametric Equivalent
0334720709Molex0900-0334720709-ND$8.74615Parametric Equivalent
0334720715Molex495900-0334720715-ND$11.67000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,620$6.97376$11,297.49