
0334720715 | |
|---|---|
DigiKey Part Number | 900-0334720715-ND |
Manufacturer | |
Manufacturer Product Number | 0334720715 |
Description | MX150 ASSY RCP 2X3 CS SG D/6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334720715 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334720601 | Molex | 2,132 | WM4687-ND | $17.59000 | Parametric Equivalent |
| 0334720602 | Molex | 1,142 | WM13154-ND | $24.34000 | Parametric Equivalent |
| 0334720636 | Molex | 1,196 | 900-0334720636-ND | $15.70000 | Parametric Equivalent |
| 0334720729 | Molex | 2,151 | 900-0334720729-ND | $20.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $9.94000 | $99.40 |
| 25 | $9.31680 | $232.92 |
| 50 | $8.87100 | $443.55 |
| 100 | $8.44680 | $844.68 |
| 250 | $7.91732 | $1,979.33 |

