



0309681247 | |
---|---|
DigiKey Part Number | WM19951-ND |
Manufacturer | |
Manufacturer Product Number | 0309681247 |
Description | CONN PLUG HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0309681247 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.42000 | $20.42 |
10 | $17.35100 | $173.51 |
25 | $16.26280 | $406.57 |
50 | $15.48520 | $774.26 |
100 | $14.74500 | $1,474.50 |
400 | $13.37060 | $5,348.24 |
800 | $12.73261 | $10,186.09 |
1,200 | $12.37365 | $14,848.38 |
2,800 | $11.65608 | $32,637.02 |