0210390729 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 8,225
Unit Price: $7.47000
Datasheet
21039 -05POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21039 -05POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210390729

DigiKey Part Number
0210390729-ND
Manufacturer
Manufacturer Product Number
0210390729
Description
CABLE FFC/FPC 5POS 1MM 4"
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
5
Pitch
0.039" (1.00mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

750In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 5POS 1MM 1.18"
In-Stock: 689
Unit Price: $5.63040
CABLE FFC/FPC 5POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 5POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 5POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 5POS 1MM 6"
In-Stock: 0
Unit Price: