0210390725 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 923
Unit Price: $15.35000
Datasheet
21039 -05POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21039 -05POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210390725

DigiKey Part Number
0210390725-ND
Manufacturer
Manufacturer Product Number
0210390725
Description
CABLE FFC/FPC 5POS 1MM 2"
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
5
Pitch
0.039" (1.00mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 5POS 1MM 1.18"
In-Stock: 689
Unit Price: $5.63040
CABLE FFC/FPC 5POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 5POS 1MM 4"
In-Stock: 750
Unit Price: $4.84840
CABLE FFC/FPC 5POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 5POS 1MM 6"
In-Stock: 0
Unit Price: