0210390237 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1,435
Unit Price: $18.52000
Datasheet

Parametric Equivalent


Molex
In Stock: 520
Unit Price: $34.41000
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: $37.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 915
Unit Price: $17.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 63
Unit Price: $19.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.98980
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.73233
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.73183
Datasheet
21039-08POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21039-08POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210390237

DigiKey Part Number
WM10066-ND
Manufacturer
Manufacturer Product Number
0210390237
Description
CABLE FFC/FPC 8POS 1MM 8"
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.039" (1.00mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 8POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 6"
In-Stock: 0
Unit Price: