


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.78000 | $17.78 |
10 | $15.12200 | $151.22 |
25 | $14.17240 | $354.31 |
50 | $13.49380 | $674.69 |
100 | $12.84850 | $1,284.85 |
250 | $12.04376 | $3,010.94 |
500 | $11.46898 | $5,734.49 |
1,000 | $10.92156 | $10,921.56 |
3,000 | $10.10741 | $30,322.23 |