0210200385 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 352
Unit Price: $40.53000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $17.16378
Datasheet

Parametric Equivalent


Molex
In Stock: 1,081
Unit Price: $18.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 408
Unit Price: $35.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $21.66176
Datasheet
36 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)

0210200385

DigiKey Part Number
WM10229-ND
Manufacturer
Manufacturer Product Number
0210200385
Description
CABLE FFC/FPC 36POS 0.5MM 3"
Customer Reference
Detailed Description
36 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
36
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 36POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 36POS 0.5MM 4"
In-Stock: 0
Unit Price: $31.49000
CABLE FFC/FPC 36POS 0.5MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 36POS 0.5MM 5"
In-Stock: 0
Unit Price: $38.89000
CABLE FFC/FPC 36POS 0.5MM 8"
In-Stock: 0
Unit Price: