0153660385 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 352
Unit Price: $40.53000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $17.16378
Datasheet

Parametric Equivalent


Molex
In Stock: 1,081
Unit Price: $18.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 408
Unit Price: $35.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $21.66176
Datasheet
36 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660385

DigiKey Part Number
900-0153660385-ND
Manufacturer
Manufacturer Product Number
0153660385
Description
CABLE FFC/FPC 36POS 0.5MM 3"
Customer Reference
Detailed Description
36 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
36
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.