0210200259 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 796
Unit Price: $43.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 978
Unit Price: $45.77000
Datasheet

Parametric Equivalent


Molex
In Stock: 486
Unit Price: $24.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $19.45123
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $25.39992
Datasheet

Parametric Equivalent


Molex
In Stock: 176
Unit Price: $32.02000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $46.68000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $51.70000
Datasheet
21020-24POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-24POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210200259

DigiKey Part Number
900-0210200259-ND
Manufacturer
Manufacturer Product Number
0210200259
Description
CABLE FFC/FPC 24POS 0.5MM 6"
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 474 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

474In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 24POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 8"
In-Stock: 0
Unit Price: