0210200257 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,053
Unit Price: $18.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 495
Unit Price: $19.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $32.65503
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $39.50627
Datasheet

Parametric Equivalent


Molex
In Stock: 500
Unit Price: $32.02000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $20.86491
Datasheet

Parametric Equivalent


GCT
In Stock: 117
Unit Price: $9.80000
Datasheet

Parametric Equivalent


GCT
In Stock: 406
Unit Price: $9.88000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 49
Unit Price: $24.28000
Datasheet
21020-24POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-24POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210200257

DigiKey Part Number
900-0210200257-ND
Manufacturer
Manufacturer Product Number
0210200257
Description
CABLE FFC/FPC 24POS 0.5MM 5"
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 24POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 6"
In-Stock: 474
Unit Price: $17.56167
CABLE FFC/FPC 24POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 8"
In-Stock: 0
Unit Price: