0210200191 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1,466
Unit Price: $30.21000
Datasheet

Parametric Equivalent


Molex
In Stock: 204
Unit Price: $22.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $31.56602
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $38.24439
Datasheet

Parametric Equivalent


Molex
In Stock: 475
Unit Price: $29.39000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.56225
Datasheet

Parametric Equivalent


GCT
In Stock: 317
Unit Price: $9.38000
Datasheet

Parametric Equivalent


GCT
In Stock: 438
Unit Price: $9.47000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 30
Unit Price: $24.28000
Datasheet
Premo-Flex Flat Flex Cable Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210200191

DigiKey Part Number
0210200191-ND
Manufacturer
Manufacturer Product Number
0210200191
Description
CABLE FFC/FPC 18POS 0.5MM 5"
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 18POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 0.5MM 2"
In-Stock: 131
Unit Price: $14.73925
CABLE FFC/FPC 18POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 0.5MM 6"
In-Stock: 295
Unit Price: $16.54229