0210200185 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 355
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,432
Unit Price: $3.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.65067
Datasheet

Parametric Equivalent


Molex
In Stock: 500
Unit Price: $2.89000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.14300
Datasheet
Premo-Flex Flat Flex Cable Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210200185

DigiKey Part Number
0210200185-ND
Manufacturer
Manufacturer Product Number
0210200185
Description
CABLE FFC/FPC 18POS 0.5MM 2"
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 131 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

131In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 18POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 0.5MM 6"
In-Stock: 295
Unit Price: $16.54229