0210200119 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 929
Unit Price: $23.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 240
Unit Price: $19.58000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $30.16507
Datasheet

Parametric Equivalent


Molex
In Stock: 500
Unit Price: $22.11000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,598
Unit Price: $33.21000
Datasheet
21020-12POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-12POS SERIES

0210200119

DigiKey Part Number
WM4328-ND
Manufacturer
Manufacturer Product Number
0210200119
Description
CABLE FFC/FPC 12POS 0.5MM 2"
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 12POS 0.5MM 3"
In-Stock: 490
Unit Price: $12.19900
CABLE FFC/FPC 12POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 0.5MM 5"
In-Stock: 224
Unit Price: $12.04360
CABLE FFC/FPC 12POS 0.5MM 6"
In-Stock: 162
Unit Price: $13.36444