0210200102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 417
Unit Price: $23.79000
Datasheet

Parametric Equivalent


Molex
In Stock: 342
Unit Price: $25.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 366
Unit Price: $29.88000
Datasheet

Parametric Equivalent


Molex
In Stock: 847
Unit Price: $18.44000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.50233
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $30.24890
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $30.58583
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $14.57854
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $15.12441
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $5.53898
Datasheet
21020-0095
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-0095
Premo-Flex Flat Flex Cable Jumpers

0210200102

DigiKey Part Number
0210200102-ND
Manufacturer
Manufacturer Product Number
0210200102
Description
CABLE FFC/FPC 10POS 0.5MM 4"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 10POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 5"
In-Stock: 393
Unit Price: $11.76000
CABLE FFC/FPC 10POS 0.5MM 6"
In-Stock: 824
Unit Price: $13.48489