0210200100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 999
Unit Price: $20.91000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,978
Unit Price: $23.05000
Datasheet

Parametric Equivalent


Molex
In Stock: 269
Unit Price: $17.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $29.91171
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $14.57854
Datasheet
21020-0095
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-0095
Premo-Flex Flat Flex Cable Jumpers

0210200100

DigiKey Part Number
0210200100-ND
Manufacturer
Manufacturer Product Number
0210200100
Description
CABLE FFC/FPC 10POS 0.5MM 3"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 10POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 5"
In-Stock: 393
Unit Price: $11.76000
CABLE FFC/FPC 10POS 0.5MM 6"
In-Stock: 824
Unit Price: $13.48489