


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.588" (14.94mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2.5 ~ 6.0mm² | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $3.54100 | $35.41 |
| 25 | $3.31560 | $82.89 |
| 50 | $3.15740 | $157.87 |
| 100 | $3.00560 | $300.56 |
| 250 | $2.81696 | $704.24 |
| 500 | $2.68236 | $1,341.18 |
| 1,000 | $2.55418 | $2,554.18 |
| 2,500 | $2.39423 | $5,985.57 |


